24779
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24779
Supporting your Project: Printed Circuit Board Solutions

PSBM-8-01A-RT

DigiKey Part Number
RPC4716-ND
Manufacturer
Manufacturer Product Number
PSBM-8-01A-RT
Description
BRD SPT REST MNT ADHESIVE 1/2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Adhesive Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
PSBM-8-01A-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Adhesive
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.11000$9.11
10$7.71800$77.18
25$7.23560$180.89
50$6.88740$344.37
100$6.55890$655.89
250$6.14740$1,536.85
500$5.85378$2,926.89
1,000$5.57428$5,574.28
3,000$5.15853$15,475.59
Manufacturers Standard Package