


PSBM-7-19A-RT | |
---|---|
DigiKey Part Number | PSBM-7-19A-RT-ND |
Manufacturer | |
Manufacturer Product Number | PSBM-7-19A-RT |
Description | BRD SPT REST MNT ADHESIVE 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Adhesive | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
10 | $9.12100 | $91.21 |
25 | $8.54800 | $213.70 |
50 | $8.13820 | $406.91 |
100 | $7.74960 | $774.96 |
250 | $7.26360 | $1,815.90 |
500 | $6.91670 | $3,458.35 |
1,000 | $6.58642 | $6,586.42 |
3,000 | $6.09522 | $18,285.66 |