


PSBM-4-19A-RT | |
---|---|
DigiKey Part Number | PSBM-4-19A-RT-ND |
Manufacturer | |
Manufacturer Product Number | PSBM-4-19A-RT |
Description | BRD SPT REST MNT ADHESIVE 6.4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.252" (6.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSBM-4-19A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Adhesive | |
Between Board Height | 0.252" (6.40mm) | |
Length - Overall | 0.252" (6.40mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $10.31300 | $103.13 |
25 | $9.66280 | $241.57 |
50 | $9.20120 | $460.06 |
100 | $8.76200 | $876.20 |
250 | $8.21296 | $2,053.24 |
500 | $7.82064 | $3,910.32 |
1,000 | $7.44729 | $7,447.29 |
3,000 | $6.89198 | $20,675.94 |