Board Support Resting Mount / Adhesive Nylon 0.874" (22.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Adhesive Nylon 0.874" (22.20mm)
Supporting your Project: Printed Circuit Board Solutions

PSBM-14-01A-RT

DigiKey Part Number
RPC4710-ND
Manufacturer
Manufacturer Product Number
PSBM-14-01A-RT
Description
BRD SPT REST MNT ADHESIVE 22.2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Adhesive Nylon 0.874" (22.20mm)
Datasheet
 Datasheet
EDA/CAD Models
PSBM-14-01A-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Adhesive
Between Board Height
0.874" (22.20mm)
Length - Overall
0.874" (22.20mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.02000$11.02
10$9.38900$93.89
25$8.80040$220.01
50$8.37940$418.97
100$7.97810$797.81
250$7.47828$1,869.57
500$7.12114$3,560.57