


PSB-6M-19A2-RT | |
---|---|
DigiKey Part Number | PSB-6M-19A2-RT-ND |
Manufacturer | |
Manufacturer Product Number | PSB-6M-19A2-RT |
Description | BRD SPT RESTING MNT ADHESIVE 6MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.236" (6.00mm) |
EDA/CAD Models | PSB-6M-19A2-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Adhesive | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $3.54800 | $35.48 |
25 | $3.32920 | $83.23 |
50 | $3.16940 | $158.47 |
100 | $3.01700 | $301.70 |
250 | $2.82784 | $706.96 |
500 | $2.69252 | $1,346.26 |
1,000 | $2.56386 | $2,563.86 |
3,000 | $2.37257 | $7,117.71 |