


PPR-1B | |
|---|---|
DigiKey Part Number | RPC4682-ND |
Manufacturer | |
Manufacturer Product Number | PPR-1B |
Description | PUSH RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.094" ~ 0.158" (2.39mm ~ 4.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PPR-1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.449" (11.40mm) | |
Head Diameter | 0.370" (9.40mm) | |
Head Height | 0.079" (2.01mm) | |
Hole Diameter | 0.217" (5.51mm) | |
Grip Range | 0.094" ~ 0.158" (2.39mm ~ 4.01mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 5 | $4.80200 | $24.01 |
| 10 | $4.47200 | $44.72 |
| 25 | $4.08120 | $102.03 |
| 50 | $3.82300 | $191.15 |
| 100 | $3.59360 | $359.36 |
| 250 | $3.32772 | $831.93 |
| 500 | $3.15098 | $1,575.49 |
| 1,000 | $2.99295 | $2,992.95 |

