Circular - 1.375" (34.93mm) Bushing 1.000" (25.40mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.375" (34.93mm) Bushing 1.000" (25.40mm) Black
PGSD-10
PGSD-10
Supporting your Project: Printed Circuit Board Solutions

PGSD-10

DigiKey Part Number
RPC3164-ND
Manufacturer
Manufacturer Product Number
PGSD-10
Description
BUSHING 1.000" PA66 BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 1.375" (34.93mm) Bushing 1.000" (25.40mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PGSD-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 1.375" (34.93mm)
Diameter - Inside
1.000" (25.40mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,978
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.63000$2.63
10$2.26100$22.61
25$2.11800$52.95
50$2.01760$100.88
100$1.92140$192.14
300$1.77720$533.16
500$1.71434$857.17
1,000$1.63238$1,632.38
2,500$1.53009$3,825.22
Manufacturers Standard Package