


PGSB-8 | |
---|---|
DigiKey Part Number | RPC4664-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-8 |
Description | BUSHING 0.250" PA66 BLACK |
Customer Reference | |
Detailed Description | Circular - 0.437" (11.10mm) Bushing 0.250" (6.35mm) Black |
EDA/CAD Models | PGSB-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Panel Cutout Dimensions | Circular - 0.437" (11.10mm) | |
Diameter - Inside | 0.250" (6.35mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.91400 | $9.14 |
25 | $0.85960 | $21.49 |
50 | $0.81660 | $40.83 |
100 | $0.77790 | $77.79 |
250 | $0.72904 | $182.26 |
500 | $0.69396 | $346.98 |
1,000 | $0.66078 | $660.78 |
2,500 | $0.61934 | $1,548.35 |