21752
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21752
Supporting your Project: Printed Circuit Board Solutions

PCG-4A-48

DigiKey Part Number
RPC1250-ND
Manufacturer
Manufacturer Product Number
PCG-4A-48
Description
CARDGUIDE ADH MOUNT GRY 4 FT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plastic, Adhesive, 48.000" (1219.20mm)
For Use With/Related Products
1/16" (1.6mm) Thick PC Boards
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$183.68000$183.68
10$156.13200$1,561.32
25$146.35600$3,658.90
50$139.37180$6,968.59
100$132.72260$13,272.26
250$124.42064$31,105.16
500$118.48950$59,244.75
Manufacturers Standard Package