NM-20-R20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NM-20-R20
Supporting your Project: Printed Circuit Board Solutions

NM-20-R20

DigiKey Part Number
RP795-ND
Manufacturer
Manufacturer Product Number
NM-20-R20
Description
CBL CLAMP P-TYPE GREEN FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Green Fastener 1.250" (31.75mm)
Datasheet
 Datasheet
EDA/CAD Models
NM-20-R20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Ribbed
Opening Size
1.250" (31.75mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Green
Length
-
Width
0.553" (14.05mm)
Height
-
Panel Hole Size
0.206" (5.23mm)
Material Thickness
0.120" (3.05mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
Eyelet, Heat Stabilized
Screw Size
#10 (M5)
Bundle Center to Mounting Center
1.066" (27.08mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$56.80000$56.80
10$48.28900$482.89
25$45.25960$1,131.49
50$43.09620$2,154.81
100$41.03900$4,103.90
300$37.97860$11,393.58
500$36.63486$18,317.43
1,000$34.88779$34,887.79
2,500$32.70633$81,765.82
Manufacturers Standard Package