Cable Clamp, P-Type Black, Silver Fastener 0.625" (15.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black, Silver Fastener 0.625" (15.88mm)
Supporting your Project: Printed Circuit Board Solutions

NE10

DigiKey Part Number
RP950-ND
Manufacturer
Manufacturer Product Number
NE10
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Silver Fastener 0.625" (15.88mm)
Datasheet
 Datasheet
EDA/CAD Models
NE10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.625" (15.88mm)
Mounting Type
Fastener
Material
Aluminum
Color
Black, Silver
Length
-
Width
0.375" (9.53mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
-
Adhesive
-
Features
Protective Coating
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.780" (19.81mm)
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.74000$12.74
10$10.81900$108.19
25$10.14200$253.55
50$9.65700$482.85
100$9.19490$919.49
250$8.61844$2,154.61
500$8.20704$4,103.52
1,000$7.81519$7,815.19
3,000$7.23245$21,697.35
Manufacturers Standard Package