Cable Clamp, P-Type Black, Silver Fastener 0.563" (14.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black, Silver Fastener 0.563" (14.30mm)
Supporting your Project: Printed Circuit Board Solutions

NE9

DigiKey Part Number
NE9-ND
Manufacturer
Manufacturer Product Number
NE9
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Silver Fastener 0.563" (14.30mm)
Datasheet
 Datasheet
EDA/CAD Models
NE9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.563" (14.30mm)
Mounting Type
Fastener
Material
Aluminum
Color
Black, Silver
Length
-
Width
0.375" (9.53mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
-
Adhesive
-
Features
Protective Coating
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.750" (19.05mm)
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,638
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.45000$24.50
25$2.29560$57.39
50$2.18520$109.26
100$2.08090$208.09
250$1.95048$487.62
500$1.85724$928.62
1,000$1.76844$1,768.44
3,000$1.63643$4,909.29
Manufacturers Standard Package