


NE18 | |
|---|---|
DigiKey Part Number | RPC4493-ND |
Manufacturer | |
Manufacturer Product Number | NE18 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | NE18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.125" (28.58mm) | |
Mounting Type | Fastener | |
Material | Aluminum | |
Color | Black, Silver | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 1.050" (26.67mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.96798 | $5,483.99 |

