


N-9B-BK | |
---|---|
DigiKey Part Number | RPC3126-ND |
Manufacturer | |
Manufacturer Product Number | N-9B-BK |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.563" (14.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-9B-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.563" (14.30mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.594" (15.09mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.71200 | $17.12 |
25 | $1.60360 | $40.09 |
50 | $1.52620 | $76.31 |
100 | $1.45290 | $145.29 |
250 | $1.36156 | $340.39 |
500 | $1.29638 | $648.19 |
1,000 | $1.23447 | $1,234.47 |
3,000 | $1.14227 | $3,426.81 |