




MTS-13 | |
---|---|
DigiKey Part Number | RPC1571-ND |
Manufacturer | |
Manufacturer Product Number | MTS-13 |
Description | HEX STANDOFF M3 NYLON 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | MTS-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
5 | $4.79200 | $23.96 |
10 | $4.45400 | $44.54 |
25 | $4.06320 | $101.58 |
50 | $3.80640 | $190.32 |
100 | $3.57760 | $357.76 |
250 | $3.31224 | $828.06 |
500 | $3.13622 | $1,568.11 |
1,000 | $2.97883 | $2,978.83 |