




MTS-12 | |
---|---|
DigiKey Part Number | RPC2017-ND |
Manufacturer | |
Manufacturer Product Number | MTS-12 |
Description | HEX STANDOFF M3 NYLON 12MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.472" (12.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MTS-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
5 | $5.07400 | $25.37 |
10 | $4.72100 | $47.21 |
25 | $4.30920 | $107.73 |
50 | $4.03980 | $201.99 |
100 | $3.79840 | $379.84 |
250 | $3.51824 | $879.56 |
500 | $3.33218 | $1,666.09 |
1,000 | $3.16600 | $3,166.00 |