


MTNSP-M3-11-3 | |
---|---|
DigiKey Part Number | MTNSP-M3-11-3-ND |
Manufacturer | |
Manufacturer Product Number | MTNSP-M3-11-3 |
Description | HEX STANDOFF M3 NYLON 11MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 0.433" (11.00mm) White |
EDA/CAD Models | MTNSP-M3-11-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | White | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.21000 | $19.21 |
10 | $16.34000 | $163.40 |
25 | $15.31200 | $382.80 |
50 | $14.58100 | $729.05 |
100 | $13.88400 | $1,388.40 |
300 | $12.84803 | $3,854.41 |
500 | $12.39336 | $6,196.68 |
1,000 | $11.80192 | $11,801.92 |
2,500 | $11.75240 | $29,381.00 |