26452
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26452
Supporting your Project: Printed Circuit Board Solutions

MSPE-22-01

DigiKey Part Number
MSPE-22-01-ND
Manufacturer
Manufacturer Product Number
MSPE-22-01
Description
BRD SPT SNAP FIT/LCK NYLN 1 3/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 1.375" (34.93mm) 1 3/8"
Datasheet
 Datasheet
EDA/CAD Models
MSPE-22-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
1.375" (34.93mm) 1 3/8"
Length - Overall
1.657" (42.10mm)
Support Hole Diameter
0.152" (3.86mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.152" (3.86mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,029
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.17400$11.74
25$1.10040$27.51
50$1.04780$52.39
100$0.99760$99.76
250$0.93508$233.77
500$0.89040$445.20
1,000$0.84787$847.87
3,000$0.78451$2,353.53
Manufacturers Standard Package