
MSP-24-19 | |
---|---|
DigiKey Part Number | MSP-24-19-ND |
Manufacturer | |
Manufacturer Product Number | MSP-24-19 |
Description | BOARD SPT SNAP FIT NYLON 1 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Nylon, Flame Retardant 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | MSP-24-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Support Hole Diameter | 0.152" (3.86mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.152" (3.86mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Material | Nylon, Flame Retardant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.78805 | $2,788.05 |