
MSCEHCBS-10-01 | |
---|---|
DigiKey Part Number | MSCEHCBS-10-01-ND |
Manufacturer | |
Manufacturer Product Number | MSCEHCBS-10-01 |
Description | BRD SPT EDGE HOLD THR STUD 5/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Threaded Stud Nylon, Flame Retardant 0.625" (15.88mm) 5/8" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon, Flame Retardant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.64412 | $2,644.12 |