
MSCBSM-M3-4-01 | |
|---|---|
DigiKey Part Number | MSCBSM-M3-4-01-ND |
Manufacturer | |
Manufacturer Product Number | MSCBSM-M3-4-01 |
Description | BRD SPT SNAP LOCK THR STUD 6.4MM |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.252" (6.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.252" (6.40mm) | |
Length - Overall | 0.846" (21.50mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |

