22879
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCBSM-M3-10-01

DigiKey Part Number
MSCBSM-M3-10-01-ND
Manufacturer
Manufacturer Product Number
MSCBSM-M3-10-01
Description
BRD SPT SNAP LCK THR STUD 15.9MM
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 0.626" (15.90mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Threaded Stud
Between Board Height
0.626" (15.90mm)
Length - Overall
1.220" (31.00mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable