


MPLE-3.2M-01 | |
---|---|
DigiKey Part Number | RPC2884-ND |
Manufacturer | |
Manufacturer Product Number | MPLE-3.2M-01 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.073" (1.85mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MPLE-3.2M-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.190" (4.83mm) | |
Head Diameter | 0.190" (4.83mm) | |
Head Height | 0.040" (1.02mm) | |
Hole Diameter | 0.126" (3.20mm) | |
Grip Range | 0.073" (1.85mm) | |
Features | - | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
5 | $3.12800 | $15.64 |
10 | $2.89800 | $28.98 |
25 | $2.63440 | $65.86 |
50 | $2.46300 | $123.15 |
100 | $2.30910 | $230.91 |
250 | $2.13176 | $532.94 |
500 | $2.01420 | $1,007.10 |
1,000 | $1.90900 | $1,909.00 |