FW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FW Series
Supporting your Project: Printed Circuit Board Solutions

MFW050A

DigiKey Part Number
RPC4345-ND
Manufacturer
Manufacturer Product Number
MFW050A
Description
WASHER FLAT M4 NYLON
Customer Reference
Detailed Description
M4 Flat Washer 0.031" (0.79mm) 1/32" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Flat
Thread/Screw/Hole Size
M4
Diameter - Inside
0.169" (4.29mm)
Diameter - Outside
0.354" (9.00mm)
Thickness
0.031" (0.79mm) 1/32"
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.