
LP1-121-7MM | |
|---|---|
DigiKey Part Number | 145-LP1-121-7MM-ND |
Manufacturer | |
Manufacturer Product Number | LP1-121-7MM |
Description | PC LIGHT PIPE 0.121 DIA X 7MM L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.31300 | $33.13 |
| 100 | $2.38510 | $238.51 |
| 500 | $1.96626 | $983.13 |
| 1,000 | $1.82846 | $1,828.46 |
| 2,000 | $1.71135 | $3,422.70 |
| 5,000 | $1.58316 | $7,915.80 |
| 10,000 | $1.50316 | $15,031.60 |
| 25,000 | $1.41587 | $35,396.75 |

