
LP3-195-0500 | |
|---|---|
DigiKey Part Number | 145-LP3-195-0500-ND |
Manufacturer | |
Manufacturer Product Number | LP3-195-0500 |
Description | PC LIGHT PIPE 0.195 DIA X 0500 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 4.93mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.60900 | $36.09 |
| 100 | $2.60460 | $260.46 |
| 500 | $2.15304 | $1,076.52 |
| 1,000 | $2.00465 | $2,004.65 |
| 2,000 | $1.87857 | $3,757.14 |
| 5,000 | $1.74062 | $8,703.10 |
| 10,000 | $1.65454 | $16,545.40 |
| 25,000 | $1.56064 | $39,016.00 |

