Parametric Equivalent
Parametric Equivalent

LEDM-3-22 | |
|---|---|
DigiKey Part Number | LEDM-3-22-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-3-22 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.866" (22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDM-3-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.866" (22.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.99164 | $2,991.64 |


