




LCBSM-10-01 | |
|---|---|
DigiKey Part Number | RPC4232-ND |
Manufacturer | |
Manufacturer Product Number | LCBSM-10-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBSM-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.224" (31.10mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 5 | $3.55200 | $17.76 |
| 10 | $3.28900 | $32.89 |
| 25 | $2.99600 | $74.90 |
| 50 | $2.80360 | $140.18 |
| 100 | $2.63090 | $263.09 |
| 250 | $2.43092 | $607.73 |
| 500 | $2.29808 | $1,149.04 |
| 1,000 | $2.17952 | $2,179.52 |

