




LCBS-4-6-01 | |
---|---|
DigiKey Part Number | RPC4196-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-4-6-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-4-6-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 1.106" (28.10mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
5 | $3.19400 | $15.97 |
10 | $2.97200 | $29.72 |
25 | $2.70320 | $67.58 |
50 | $2.52720 | $126.36 |
100 | $2.37000 | $237.00 |
250 | $2.18840 | $547.10 |
500 | $2.06788 | $1,033.94 |
1,000 | $1.96012 | $1,960.12 |