



LCBS-4-18-01 | |
---|---|
DigiKey Part Number | LCBS-4-18-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-4-18-01 |
Description | BRD SPT SNAP FIT/LCK NYLN 1 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-4-18-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.858" (47.20mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
5 | $4.66000 | $23.30 |
10 | $4.33800 | $43.38 |
25 | $3.96120 | $99.03 |
50 | $3.70940 | $185.47 |
100 | $3.48630 | $348.63 |
250 | $3.22728 | $806.82 |
500 | $3.05538 | $1,527.69 |
1,000 | $2.90162 | $2,901.62 |