


LCBS-2-6-19 | |
---|---|
DigiKey Part Number | RPC5511-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-2-6-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-2-6-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Arrowhead, Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.078" ~ 0.141" (1.98mm ~ 3.58mm) | |
Material | Nylon, Flame Retardant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
5 | $4.41200 | $22.06 |
10 | $4.09100 | $40.91 |
25 | $3.73400 | $93.35 |
50 | $3.49860 | $174.93 |
100 | $3.28620 | $328.62 |
250 | $3.04124 | $760.31 |
500 | $2.87840 | $1,439.20 |
1,000 | $2.73286 | $2,732.86 |