Fluted Knob M6 Shaft with No Indicator Acetal Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM6----O3--5--

DigiKey Part Number
145-KSM6----O3--5---ND
Manufacturer
Manufacturer Product Number
KSM6----O3--5--
Description
SELF-ASSEMBLY FLUTED KNOB 1.500
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fluted Knob M6 Shaft with No Indicator Acetal Black
Datasheet
 Datasheet
EDA/CAD Models
KSM6----O3--5-- Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Fluted
Shaft Size
M6
Diameter
1.500" (38.10mm)
Height
0.375" (9.53mm)
Indicator
No Indicator
Material
Acetal
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,385
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.98000$13.98
5$11.79000$58.95
10$11.02500$110.25
25$10.12560$253.14
50$9.53200$476.60
100$9.00090$900.09
250$8.38528$2,096.32
700$7.79327$5,455.29
Manufacturers Standard Package