
KSM4----N3--5-- | |
---|---|
DigiKey Part Number | 145-KSM4----N3--5---ND |
Manufacturer | |
Manufacturer Product Number | KSM4----N3--5-- |
Description | SELF-ASSEMBLY PUSH PULL KNOB 0.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob M4 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KSM4----N3--5-- Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | M4 | |
Diameter | 0.500" (12.70mm) | |
Height | 0.250" (6.35mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
5 | $6.84800 | $34.24 |
10 | $6.37200 | $63.72 |
25 | $5.83640 | $145.91 |
50 | $5.47680 | $273.84 |
100 | $5.15730 | $515.73 |
250 | $4.78736 | $1,196.84 |
500 | $4.54134 | $2,270.67 |
1,000 | $4.32112 | $4,321.12 |