
KN8C----B7SL-21 | |
---|---|
DigiKey Part Number | 145-KN8C----B7SL-21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C----B7SL-21 |
Description | BALL KNOB 1.880 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C----B7SL-21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 1/2"-13 | |
Diameter | 1.880" (47.75mm) | |
Height | 1.750" (44.45mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.81000 | $62.81 |
5 | $53.96200 | $269.81 |
10 | $50.81800 | $508.18 |
25 | $47.17400 | $1,179.35 |
50 | $44.75320 | $2,237.66 |
115 | $42.17887 | $4,850.57 |