
KN6C1500RT5--21 | |
|---|---|
DigiKey Part Number | 145-KN6C1500RT5--21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C1500RT5--21 |
Description | CLAMPING 3 ARM KNOB 2.000 IN DIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 3/8"-16 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C1500RT5--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 2.000" (50.80mm) | |
Height | 1.100" (27.94mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.87000 | $21.87 |
| 5 | $18.56400 | $92.82 |
| 10 | $17.38000 | $173.80 |
| 25 | $16.01880 | $400.47 |
| 50 | $15.11440 | $755.72 |
| 100 | $14.30710 | $1,430.71 |
| 250 | $13.36848 | $3,342.12 |
| 500 | $12.74432 | $6,372.16 |
| 1,000 | $12.18517 | $12,185.17 |

