
KN5C----B3---22 | |
|---|---|
DigiKey Part Number | 145-KN5C----B3---22-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----B3---22 |
Description | BALL KNOB 1.380 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----B3---22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 5/16"-18 | |
Diameter | 1.380" (35.05mm) | |
Height | 1.280" (32.51mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.87000 | $21.87 |
| 5 | $18.56400 | $92.82 |
| 10 | $17.38000 | $173.80 |
| 25 | $16.01880 | $400.47 |
| 50 | $15.11440 | $755.72 |
| 100 | $14.30710 | $1,430.71 |
| 300 | $13.19770 | $3,959.31 |
| 600 | $12.59123 | $7,554.74 |
| 1,200 | $12.04793 | $14,457.52 |

