


KKJ-6-RT | |
---|---|
DigiKey Part Number | KKJ-6-RT-ND |
Manufacturer | |
Manufacturer Product Number | KKJ-6-RT |
Description | CBL CLIP J-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, J-Type Gray Adhesive 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | KKJ-6-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, J-Type | |
Type Attributes | - | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 1.281" (32.54mm) | |
Width | 2.000" (50.80mm) | |
Height | 0.531" (13.50mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
5 | $6.93000 | $34.65 |
10 | $6.46200 | $64.62 |
25 | $5.91520 | $147.88 |
50 | $5.55400 | $277.70 |
100 | $5.23040 | $523.04 |
250 | $4.85468 | $1,213.67 |
500 | $4.60572 | $2,302.86 |
1,000 | $4.38270 | $4,382.70 |