


KKJ-2-RT | |
---|---|
DigiKey Part Number | RP875-ND |
Manufacturer | |
Manufacturer Product Number | KKJ-2-RT |
Description | CBL CLIP J-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, J-Type Gray Adhesive 0.125" (3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | KKJ-2-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, J-Type | |
Type Attributes | - | |
Opening Size | 0.125" (3.18mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 0.844" (21.44mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.250" (6.35mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
5 | $4.30200 | $21.51 |
10 | $3.99100 | $39.91 |
25 | $3.64240 | $91.06 |
50 | $3.40920 | $170.46 |
100 | $3.20310 | $320.31 |
250 | $2.96320 | $740.80 |
500 | $2.80438 | $1,402.19 |
1,000 | $2.66225 | $2,662.25 |