


HSR-2 | |
---|---|
DigiKey Part Number | RPC4151-ND |
Manufacturer | |
Manufacturer Product Number | HSR-2 |
Description | SNAP LOCK PIN NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Snap Lock Pin Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | HSR-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | - | |
Rivet Length | 0.790" (20.07mm) | |
Head Diameter | 0.180" (4.57mm) | |
Head Height | 0.051" (1.30mm) | |
Hole Diameter | 0.130" (3.30mm) | |
Grip Range | - | |
Features | - | |
Color | Natural | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.70800 | $27.08 |
25 | $2.54200 | $63.55 |
50 | $2.42020 | $121.01 |
100 | $2.30410 | $230.41 |
250 | $2.15940 | $539.85 |
500 | $2.05618 | $1,028.09 |
1,000 | $1.95790 | $1,957.90 |
3,000 | $1.81178 | $5,435.34 |