




HSM4-8-15-2 | |
|---|---|
DigiKey Part Number | RPC4141-ND |
Manufacturer | |
Manufacturer Product Number | HSM4-8-15-2 |
Description | HEX STANDOFF M4 NYLON 15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert 0.591" (15.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HSM4-8-15-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.53000 | $34.53 |
| 10 | $29.37500 | $293.75 |
| 25 | $27.52880 | $688.22 |
| 50 | $26.21500 | $1,310.75 |
| 100 | $24.96210 | $2,496.21 |
| 300 | $23.09993 | $6,929.98 |
| 500 | $22.28240 | $11,141.20 |
| 1,000 | $21.21953 | $21,219.53 |
| 2,500 | $19.89225 | $49,730.62 |

