Circular - 0.563" (14.30mm) Grommet 0.438" (11.13mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.563" (14.30mm) Grommet 0.438" (11.13mm) Black
Supporting your Project: Printed Circuit Board Solutions

GRO056061A

DigiKey Part Number
GRO056061A-ND
Manufacturer
Manufacturer Product Number
GRO056061A
Description
GROMMET 0.438" PVC BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular - 0.563" (14.30mm) Grommet 0.438" (11.13mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GRO056061A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.063" (1.60mm)
Panel Cutout Dimensions
Circular - 0.563" (14.30mm)
Diameter - Inside
0.438" (11.13mm)
Features
Weather Resistant
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$1.78077$17,807.70
Manufacturers Standard Package