


GRE34075A | |
---|---|
DigiKey Part Number | RPC6103-ND |
Manufacturer | |
Manufacturer Product Number | GRE34075A |
Description | GROMMET EDGE SOLID PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Edging - 164.1' L (50.00m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.059" ~ 0.110" (1.50mm ~ 2.79mm) | |
Panel Cutout Dimensions | Edging - 164.1' L (50.00m) | |
Diameter - Inside | - | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,675.48000 | $2,675.48 |
10 | $2,274.53500 | $22,745.35 |
25 | $2,132.34480 | $53,308.62 |