


GRD2050061PA | |
---|---|
DigiKey Part Number | RPC6095-ND |
Manufacturer | |
Manufacturer Product Number | GRD2050061PA |
Description | GROMMET 0.374" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.490" (12.45mm) Grommet 0.374" (9.50mm) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.060" (1.52mm) | |
Panel Cutout Dimensions | Circular - 0.490" (12.45mm) | |
Diameter - Inside | 0.374" (9.50mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.94147 | $29,414.70 |