GR674
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GR674
Supporting your Project: Printed Circuit Board Solutions

GR6734716A

DigiKey Part Number
RPC5499-ND
Manufacturer
Manufacturer Product Number
GR6734716A
Description
GROMMET RUBBER GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular - 0.906" (23.01mm) Grommet Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.039" ~ 0.157" (0.99mm ~ 3.99mm)
Panel Cutout Dimensions
Circular - 0.906" (23.01mm)
Diameter - Inside
-
Features
IP67 - Dust Tight, Waterproof
Material
Ethylene Propylene Terpolymer Rubber (EPDM)
Color
Gray
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,686
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.88000$16.88
10$14.34800$143.48
25$13.44440$336.11
50$12.80240$640.12
100$12.18990$1,218.99
250$11.42636$2,856.59
500$10.88090$5,440.45
1,000$10.36154$10,361.54
3,000$9.58905$28,767.15
Manufacturers Standard Package