


GR3117A | |
---|---|
DigiKey Part Number | RPC4041-ND |
Manufacturer | |
Manufacturer Product Number | GR3117A |
Description | GROMMET 0.750" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.250" (31.75mm) Grommet 0.750" (19.05mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3117A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 1.250" (31.75mm) | |
Diameter - Inside | 0.750" (19.05mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.40000 | $12.40 |
10 | $10.55900 | $105.59 |
25 | $9.89280 | $247.32 |
50 | $9.41960 | $470.98 |
100 | $8.96970 | $896.97 |
250 | $8.40772 | $2,101.93 |
500 | $8.00622 | $4,003.11 |
1,000 | $7.62400 | $7,624.00 |
3,000 | $7.05549 | $21,166.47 |