


GR3116A | |
---|---|
DigiKey Part Number | RPC4040-ND |
Manufacturer | |
Manufacturer Product Number | GR3116A |
Description | GROMMET 0.750" SBR BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.063" (27.00mm) Grommet 0.750" (19.05mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3116A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 1.063" (27.00mm) | |
Diameter - Inside | 0.750" (19.05mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.96000 | $9.96 |
10 | $8.44600 | $84.46 |
25 | $7.91920 | $197.98 |
50 | $7.53880 | $376.94 |
100 | $7.17830 | $717.83 |
250 | $6.72852 | $1,682.13 |
500 | $6.40714 | $3,203.57 |
1,200 | $6.02322 | $7,227.86 |
3,600 | $5.57403 | $20,066.51 |