Single Opening Cable Tie Holder Natural Push In - Arrowhead, Cupped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Natural Push In - Arrowhead, Cupped
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

FTH-29-01

DigiKey Part Number
RPC3993-ND
Manufacturer
Manufacturer Product Number
FTH-29-01
Description
CABLE TIE HLDR SNGL PUSH MNT NAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Natural Push In - Arrowhead, Cupped
Datasheet
 Datasheet
EDA/CAD Models
FTH-29-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Arrowhead, Cupped
Size / Dimension
0.75" L x 0.65" H (19.1mm x 16.6mm)
For Use With/Related Products
WIT-18 through -60 and QTE-18 through -50 Ties
Material
Nylon, Flame Retardant
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.45272$2,452.72
2,000$2.33557$4,671.14
3,000$2.26968$6,809.04
5,000$2.18932$10,946.60
7,000$2.13795$14,965.65
10,000$2.08484$20,848.40
25,000$1.95441$48,860.25
Manufacturers Standard Package