


FCRC-13B-4A-RT | |
---|---|
DigiKey Part Number | FCRC-13B-4A-RT-ND |
Manufacturer | |
Manufacturer Product Number | FCRC-13B-4A-RT |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 1.620" (41.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCRC-13B-4A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Base | |
Opening Size | 1.620" (41.15mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.040" (51.82mm) | |
Width | 0.625" (15.88mm) | |
Height | 0.575" (14.60mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $11.26060 | $1,126.06 |