


FC709B | |
---|---|
DigiKey Part Number | RPC6045-ND |
Manufacturer | |
Manufacturer Product Number | FC709B |
Description | HOLE PLUG PARALLEL PROT YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Yellow |
EDA/CAD Models | FC709B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Flange Diameter | - | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.84600 | $8.46 |
25 | $0.79160 | $19.79 |
50 | $0.75380 | $37.69 |
100 | $0.71760 | $71.76 |
250 | $0.67264 | $168.16 |
500 | $0.64046 | $320.23 |
1,000 | $0.60983 | $609.83 |
2,500 | $0.57158 | $1,428.95 |