


FC708A | |
---|---|
DigiKey Part Number | RPC6044-ND |
Manufacturer | |
Manufacturer Product Number | FC708A |
Description | CONN COVER RED CIRCULAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Red |
EDA/CAD Models | FC708A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Mil Spec 90376 Circular Connector with 1/2" External Thread | |
Shell Size - Insert | - | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $1.00400 | $10.04 |
25 | $0.94160 | $23.54 |
50 | $0.89560 | $44.78 |
100 | $0.85280 | $85.28 |
250 | $0.79916 | $199.79 |
500 | $0.76096 | $380.48 |
1,000 | $0.72450 | $724.50 |
2,500 | $0.67911 | $1,697.78 |